-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.82 Ohm typ., 9.2 A Zener-protected SuperMESH(TM) Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2582
|
Newark | Mosfet, N Ch, 900V, 9.2A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:9.2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STW11NK90Z Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-6198-5-ND
|
DigiKey | MOSFET N-CH 900V 9.2A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
467 In Stock |
|
$3.3671 / $6.3300 | Buy Now |
DISTI #
STW11NK90Z
|
Avnet Americas | Trans MOSFET N-CH 900V 9.2A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW11NK90Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.1397 / $3.5728 | Buy Now |
DISTI #
511-STW11NK90Z
|
Mouser Electronics | MOSFET N Ch 900V Zener SuperMESH 9.2A RoHS: Compliant | 0 |
|
$3.6000 / $6.3300 | Order Now |
DISTI #
E02:0323_00209966
|
Arrow Electronics | Trans MOSFET N-CH 900V 9.2A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2341 | Europe - 420 |
|
$3.0398 / $6.1028 | Buy Now |
|
STMicroelectronics | N-channel 900V - 0.82Ohm - 9.2A - TO-247 RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9200 / $6.2000 | Buy Now |
|
Future Electronics | N-Channel 900 V 980 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$3.3100 / $3.4000 | Buy Now |
|
Future Electronics | N-Channel 900 V 980 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$3.3100 / $3.4000 | Buy Now |
|
Future Electronics | N-Channel 900 V 980 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.8500 / $3.0000 | Buy Now |
DISTI #
71306597
|
Verical | Trans MOSFET N-CH 900V 9.2A 3-Pin(3+Tab) TO-247 Tube Min Qty: 5 Package Multiple: 1 Date Code: 2341 | Americas - 420 |
|
$3.0329 / $6.0891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW11NK90Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW11NK90Z
STMicroelectronics
N-channel 900 V, 0.82 Ohm typ., 9.2 A Zener-protected SuperMESH(TM) Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 9.2 A | |
Drain-source On Resistance-Max | 0.98 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 36.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |