Part Details for STW41490100 by Statictec
Overview of STW41490100 by Statictec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STW41490100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRT-STW41490100
|
TME | Floor mat, ESD, L: 0.49m, W: 0.49m, Thk: 6.5mm, grey (dark), 100Ω÷1MΩ Min Qty: 1 | 66 |
|
$23.3900 / $24.8100 | Buy Now |