Part Details for STW515 by Extech by FLIR
Overview of STW515 by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STW515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4483
|
Newark | Stopwatch/Clk W/Backlit Display, 12/24Hr, Meter Range:-, Counting Speed:-, Accuracy %:-, External Height:77Mm, External Width:-, External Depth:19Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Extech Instruments STW515 (Alternate Part Number: 00793950365557 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$23.5800 / $34.2600 | Buy Now |
DISTI #
1669-STW515-ND
|
DigiKey | STOPWATCH/CLOCK BACKLIT DISPLAY Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$28.9900 | Buy Now |
DISTI #
685-STW515
|
Mouser Electronics | Environmental Test Equipment Stopwatch/Clock with Backlit Display RoHS: Compliant | 9 |
|
$28.9900 | Buy Now |
|
Onlinecomponents.com |
3 In Stock |
|
$26.0600 / $33.5100 | Buy Now | |
DISTI #
STW515
|
TME | Meter: stop watch, LCD, Equipment: carrying strap, 56g, 68x77x19mm Min Qty: 1 | 0 |
|
$17.3700 | RFQ |
|
Master Electronics |
3 In Stock |
|
$26.0600 / $33.5100 | Buy Now |