Part Details for STW81103AT by STMicroelectronics
Overview of STW81103AT by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for STW81103AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6527
|
Newark | Open Market |Stmicroelectronics STW81103AT Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STW81103AT-ND
|
DigiKey | IC SYNTHESIZER MULTI RF 28VFQFPN Min Qty: 2940 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4640 | Buy Now |
DISTI #
STW81103AT
|
Avnet Americas | RF Frequency Synthesizer 28-Pin VFQFPN EP Tray - Trays (Alt: STW81103AT) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$6.9750 / $7.2750 | Buy Now |
DISTI #
511-STW81103AT
|
Mouser Electronics | Phase Locked Loops - PLL Multi-Band RF Freq Integer-N VCO Synth RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$6.1000 | Buy Now |
DISTI #
STW81103AT
|
EBV Elektronik | RF Frequency Synthesizer 28-Pin VFQFPN EP Tray (Alt: STW81103AT) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STW81103AT
STW81103AT CAD Models
STW81103AT Part Data Attributes
|
STW81103AT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW81103AT
STMicroelectronics
Multi-band RF frequency synthesizer with integrated VCOs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for STW81103AT
This table gives cross-reference parts and alternative options found for STW81103AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW81103AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW81103ATR | Multi-band RF frequency synthesizer with integrated VCOs | STMicroelectronics | STW81103AT vs STW81103ATR |