Part Details for STW9T36B by Seoul Semiconductor
Overview of STW9T36B by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STW9T36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 560 |
|
RFQ | ||
DISTI #
STW9T36B
|
Avnet Silica | LED Uni-Color White 6-Pin SMD T/R (Alt: STW9T36B) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STW9T36B
STW9T36B CAD Models
STW9T36B Part Data Attributes
|
STW9T36B
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STW9T36B
Seoul Semiconductor
Single Color LED, White, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.09 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 5000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 5 mm | |
Viewing Angle | 120 deg |