-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK8002
|
Newark | Asp |Stmicroelectronics STWBC86JR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STWBC86JR-ND
|
DigiKey | DISCRETE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4519 In Stock |
|
$2.8377 / $5.8300 | Buy Now |
DISTI #
STWBC86JR
|
Avnet Americas | Wireless Power Transmitter, 5 W, 72 Pins, WLCSP - Tape and Reel (Alt: STWBC86JR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 26090 |
|
$3.1145 | Buy Now |
DISTI #
511-STWBC86JR
|
Mouser Electronics | Wireless Charging ICs Qi-compatible inductive wireless power transmitter for up to 5W applications RoHS: Compliant | 4029 |
|
$2.8300 / $6.1200 | Buy Now |
DISTI #
V72:2272_26746388
|
Arrow Electronics | 5W Wireless Power Transmitter 72-Pin WLCSP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 27 |
|
$2.8250 / $5.7460 | Buy Now |
|
STMicroelectronics | Qi-compatible inductive wireless charger power transmitter for up to 5W applications Min Qty: 1 | 4031 |
|
$3.7600 / $6.0000 | Buy Now |
|
Future Electronics | STWBC86 Series 4.75 V to 20 V 5 W Wireless Power Transmitter - WLCSP-72 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1480Cut Tape/Mini-Reel |
|
$3.5200 / $4.7200 | Buy Now |
|
Future Electronics | STWBC86 Series 4.75 V to 20 V 5 W Wireless Power Transmitter - WLCSP-72 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.7800 | Buy Now |
|
Future Electronics | STWBC86 Series 4.75 V to 20 V 5 W Wireless Power Transmitter - WLCSP-72 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.7800 | Buy Now |
|
Future Electronics | STWBC86 Series 4.75 V to 20 V 5 W Wireless Power Transmitter - WLCSP-72 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWBC86JR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWBC86JR
STMicroelectronics
Power Supply Support Circuit, Adjustable, 1 Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-72 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B72 | |
Length | 3.673 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA72,8X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.574 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.264 mm |