-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Watchdog timer circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7779
|
Newark | Supervisor, Watchdog, 5.5V, Sot-23-5, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Delay Time:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics STWD100NYWY3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14289 |
|
$0.5680 / $0.6710 | Buy Now |
DISTI #
01AM0702
|
Newark | Watchdog Timer, Sot23-5, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STWD100NYWY3F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5300 / $0.5660 | Buy Now |
DISTI #
55R7023
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STWD100NYWY3F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10058-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81737 In Stock |
|
$0.4860 / $1.2500 | Buy Now |
DISTI #
STWD100NYWY3F
|
Avnet Americas | Watchdog Timer 5-Pin SOT-23 T/R - Tape and Reel (Alt: STWD100NYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 18000 |
|
$0.5223 / $0.5447 | Buy Now |
DISTI #
STWD100NYWY3F
|
Avnet Americas | Watchdog Timer 5-Pin SOT-23 T/R - Tape and Reel (Alt: STWD100NYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.5223 / $0.5447 | Buy Now |
DISTI #
STWD100NYWY3F
|
Avnet Americas | Watchdog Timer 5-Pin SOT-23 T/R - Tape and Reel (Alt: STWD100NYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5223 / $0.5447 | Buy Now |
DISTI #
STWD100NYWY3F
|
Avnet Americas | Watchdog Timer 5-Pin SOT-23 T/R - Rail/Tube (Alt: STWD100NYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
18AC7779
|
Avnet Americas | Watchdog Timer 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 18AC7779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 14289 Partner Stock |
|
$0.9540 / $1.3600 | Buy Now |
DISTI #
511-STWD100NYWY3F
|
Mouser Electronics | Supervisory Circuits Watchdog timer Supervisor Circuit RoHS: Compliant | 33529 |
|
$0.5050 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWD100NYWY3F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWD100NYWY3F
STMicroelectronics
Watchdog timer circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |