-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Watchdog timer circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7964
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Delay Time:- Rohs Compliant: Yes |Stmicroelectronics STWD100PYW83F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18819 |
|
$0.5830 / $1.2900 | Buy Now |
DISTI #
48W6985
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STWD100PYW83F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13372-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT323-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25743 In Stock |
|
$0.4558 / $1.1800 | Buy Now |
DISTI #
STWD100PYW83F
|
Avnet Americas | Watchdog Timer 5-Pin SC-70 T/R - Tape and Reel (Alt: STWD100PYW83F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4919 / $0.5130 | Buy Now |
DISTI #
38Y7964
|
Avnet Americas | Watchdog Timer 5-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 38Y7964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 982 Partner Stock |
|
$0.8950 / $1.2200 | Buy Now |
DISTI #
511-STWD100PYW83F
|
Mouser Electronics | Supervisory Circuits Watchdog Timer 13uA Chip Enable RoHS: Compliant | 32812 |
|
$0.4440 / $1.1700 | Buy Now |
|
STMicroelectronics | Watchdog timer circuit RoHS: Compliant Min Qty: 1 | 32812 |
|
$0.6500 / $1.1500 | Buy Now |
|
Future Electronics | STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.4150 | Buy Now |
|
Future Electronics | STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
DISTI #
SMC-STWD100PYW83F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWD100PYW83F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWD100PYW83F
STMicroelectronics
Watchdog timer circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, SC-70, SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |