-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Watchdog timer circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7774
|
Newark | Watchdog Timer, 5.5V, Sot-23-5, Frequency:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics STWD100YNWWY3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $1.6500 | Buy Now |
DISTI #
497-14864-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14699 In Stock |
|
$0.5470 / $1.4100 | Buy Now |
DISTI #
STWD100YNWWY3F
|
Avnet Americas | Watchdog Timer 5-Pin SOT-23 T/R - Tape and Reel (Alt: STWD100YNWWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5902 / $0.6156 | Buy Now |
DISTI #
511-STWD100YNWWY3F
|
Mouser Electronics | Supervisory Circuits Watchdog timer circuit RoHS: Compliant | 3218 |
|
$0.5680 / $1.4100 | Buy Now |
|
STMicroelectronics | Watchdog timer circuit RoHS: Compliant Min Qty: 1 | 3218 |
|
$0.8000 / $1.3800 | Buy Now |
|
Future Electronics | STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 102000Reel |
|
$0.5550 / $0.5800 | Buy Now |
|
Future Electronics | STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 24000Reel |
|
$0.5550 | Buy Now |
|
Future Electronics | STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Ameya Holding Limited | STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 | 18102 |
|
RFQ | |
DISTI #
STWD100YNWWY3F
|
Avnet Silica | Watchdog Timer 5-Pin SOT-23 T/R (Alt: STWD100YNWWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWD100YNWWY3F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWD100YNWWY3F
STMicroelectronics
Watchdog timer circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |