-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Watchdog timer circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2884
|
Newark | Watchdog Timer Circuit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STWD100YNXWY3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6465 |
|
$0.7000 / $1.5400 | Buy Now |
DISTI #
65AC6412
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STWD100YNXWY3F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
497-19691-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1245 In Stock |
|
$0.5684 / $1.4100 | Buy Now |
DISTI #
STWD100YNXWY3F
|
Avnet Americas | STWD100YNXWY3F - Trays (Alt: STWD100YNXWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.5902 / $0.6156 | Buy Now |
DISTI #
511-STWD100YNXWY3F
|
Mouser Electronics | Timers & Support Products Watchdog timer circuit RoHS: Compliant | 6316 |
|
$0.6220 / $1.4100 | Buy Now |
DISTI #
V36:1790_19897767
|
Arrow Electronics | Processor Supervisor 1 Open Drain/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2348 | Americas - 9000 |
|
$0.5594 | Buy Now |
DISTI #
V72:2272_19897767
|
Arrow Electronics | Processor Supervisor 1 Open Drain/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2348 Container: Cut Strips | Americas - 2908 |
|
$0.5650 / $1.0775 | Buy Now |
|
STMicroelectronics | Watchdog timer circuit RoHS: Compliant Min Qty: 1 | 6659 |
|
$0.6300 / $1.3800 | Buy Now |
|
Future Electronics | Watchdog timer circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Future Electronics | Watchdog timer circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWD100YNXWY3F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWD100YNXWY3F
STMicroelectronics
Watchdog timer circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |