-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-132MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3501-3N-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
53896 In Stock |
|
$0.6825 / $1.3600 | Buy Now |
DISTI #
806-STX-3501-3N
|
Mouser Electronics | Phone Connectors 3.5mm S LUGS STEREO 3P THRU HOLE RoHS: Compliant | 4487 |
|
$0.6050 / $1.3500 | Buy Now |
|
Quest Components | 600 |
|
$0.9404 / $2.0332 | Buy Now | |
DISTI #
000000000001509594
|
Sager | Phone Connectors 3.5mm S LUGS STEREO 3P THRU HOLE Min Qty: 1 | 0 |
|
$0.6900 / $1.1100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1898 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STX-3501-3N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3501-3N
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | LCP, 94V-0 | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 29.8016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 1.946 N |