Part Details for STXR40AB00-1010BI by TE Connectivity
Overview of STXR40AB00-1010BI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AB00-1010BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T2824
|
Newark | Stxr40Ab00-1010Bi |Te Connectivity STXR40AB00-1010BI Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1000 / $97.3200 | Buy Now |
DISTI #
STXR40AB00-1010BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 32 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4981 | Buy Now |
DISTI #
579917-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter - Bulk (Alt: 579917-000) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$76.5584 / $92.1296 | Buy Now |
|
Onlinecomponents.com | STXR40AB00-1010BI |
27 In Stock |
|
$40.9500 / $100.6700 | Buy Now |
DISTI #
51628528
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1938 | Americas - 26 |
|
$107.8742 / $124.1307 | Buy Now |
DISTI #
579917-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter - Bulk (Alt: 579917-000) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$76.5584 / $92.1296 | Buy Now |
DISTI #
RYCSTXR40AB00-1010BI
|
Interstate Connecting Components | STXR40AB00-1010BI | 0 |
|
$78.7761 / $96.8359 | Buy Now |
DISTI #
000000000003784163
|
Sager | Circular MIL Spec Backshells STXR40AB00-1010BI Min Qty: 1 | 0 |
|
$50.9900 / $104.8100 | Buy Now |
|
Master Electronics | STXR40AB00-1010BI |
27 In Stock |
|
$40.9500 / $100.6700 | Buy Now |
Part Details for STXR40AB00-1010BI
STXR40AB00-1010BI CAD Models
STXR40AB00-1010BI Part Data Attributes:
|
STXR40AB00-1010BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AB00-1010BI
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |