Part Details for STXR40SC00-1210BI by TE Connectivity
Overview of STXR40SC00-1210BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40SC00-1210BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCSTXR40SC00-1210BI
|
Interstate Connecting Components | STXR40SC00-1210BI | 0 |
|
Buy Now |
Part Details for STXR40SC00-1210BI
STXR40SC00-1210BI CAD Models
STXR40SC00-1210BI Part Data Attributes:
|
STXR40SC00-1210BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40SC00-1210BI
TE Connectivity
Connector Accessory, Backshell, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |