-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 0.110 Ohm typ., 46 A MDmesh DK5 Power MOSFET in a Max247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4660
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STY50N105DK5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17225-ND
|
DigiKey | MOSFET N-CH 1050V 44A MAX247 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3022 / $27.6000 | Buy Now |
DISTI #
STY50N105DK5
|
Avnet Americas | PTD HIGH VOLTAGE - Bulk (Alt: STY50N105DK5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4749 / $21.0232 | Buy Now |
DISTI #
511-STY50N105DK5
|
Mouser Electronics | MOSFET N-channel 1050 V, 0.110 Ohm typ 46 A MDmesh DK5 Power MOSFET RoHS: Compliant | 0 |
|
$18.6600 / $27.6000 | Order Now |
|
STMicroelectronics | N-channel 1050 V, 0.110 Ohm typ., 46 A MDmesh DK5 Power MOSFET in a Max247 package RoHS: Compliant Min Qty: 1 | 0 |
|
$18.2900 / $27.0500 | Buy Now |
|
Future Electronics | N-Channel 1050 V 46 A 625 W MDmesh™ DK5 Power MOSFET -Max-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$17.9500 | Buy Now |
|
Future Electronics | N-Channel 1050 V 46 A 625 W MDmesh™ DK5 Power MOSFET -Max-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$17.9500 | Buy Now |
|
Future Electronics | N-Channel 1050 V 46 A 625 W MDmesh™ DK5 Power MOSFET -Max-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$17.9500 | Buy Now |
|
Future Electronics | N-Channel 1050 V 46 A 625 W MDmesh™ DK5 Power MOSFET -Max-247 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$17.9500 / $18.4800 | Buy Now |
DISTI #
STY50N105DK5
|
Avnet Americas | PTD HIGH VOLTAGE - Bulk (Alt: STY50N105DK5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4749 / $21.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STY50N105DK5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STY50N105DK5
STMicroelectronics
N-channel 1050 V, 0.110 Ohm typ., 46 A MDmesh DK5 Power MOSFET in a Max247 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 44 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |