Part Details for SU107M160AL4AAKPLP by KEMET Corporation
Overview of SU107M160AL4AAKPLP by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU107M160AL4AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3581
|
Newark | 100.uf 250V |Kemet SU107M160AL4AAKPLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.6790 / $1.5800 | Buy Now |
DISTI #
2266-SU107M160AL4AAKPLP-ND
|
DigiKey | CAP ALUM 100UF 20% 160V RAD TH Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.7100 | Buy Now |
DISTI #
43727977
|
Verical | Single Ended Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 500 |
|
$0.6600 | Buy Now |
DISTI #
ESU107M160AL4AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 105C 12k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3410 | Buy Now |