Part Details for SU107M200AM7AAKPLP by KEMET Corporation
Overview of SU107M200AM7AAKPLP by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU107M200AM7AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3582
|
Newark | 100.uf 250V |Kemet SU107M200AM7AAKPLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$0.9910 / $1.4800 | Buy Now |
DISTI #
43727965
|
Verical | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1120mA 12000h 105°C Bag RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 405 |
|
$0.9000 / $1.0700 | Buy Now |
DISTI #
ESU107M200AM7AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 200V 100uF 105C 12k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.5600 / $0.6400 | Buy Now |