Part Details for SU202M-K1 by ABB Low Voltage Products and Systems
Overview of SU202M-K1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU202M-K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5563
|
Newark | Circuit Breaker, 2 Pole, 1A, Product Range:System Pro M Compact Su200M Series, Current Rating:1A, No. Of Poles:2 Pole, Voltage Rating Vdc:96Vdc, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU202M-K1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6200 / $72.2300 | Buy Now |
DISTI #
71079395
|
RS | Miniature Circuit Breaker, Trip Curve K, 1 Amp, 2 Pole, UL489 | ABB SU202M-K1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 37 |
|
$64.2700 / $71.4100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Miniature 2Pole 1A |
6 In Stock |
|
$63.4000 / $69.1000 | Buy Now |
DISTI #
62339933
|
Verical | Circuit Breaker Miniature 2Pole 1A Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 6 |
|
$82.9333 / $86.7001 | Buy Now |
DISTI #
2782204
|
element14 Asia-Pacific | 63Y5563 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.4700 | Buy Now |
DISTI #
2782204
|
Farnell | CIRCUIT BREAKER, 2 POLE, 1A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 0 |
|
$240.4322 / $274.7760 | Buy Now |
|
Master Electronics | Circuit Breaker Miniature 2Pole 1A |
6 In Stock |
|
$63.4000 / $69.1000 | Buy Now |