Part Details for SU202M-Z10 by ABB Low Voltage Products and Systems
Overview of SU202M-Z10 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU202M-Z10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5587
|
Newark | Ul489 Mcb 2P Z 10A 480/277 |Abb SU202M-Z10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6200 / $99.8800 | Buy Now |
DISTI #
71079567
|
RS | Miniature Circuit Breaker, Trip Curve Z, 10 Amp, 2 Pole, UL489 | ABB SU202M-Z10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$73.7400 / $92.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$65.7100 / $83.3300 | Buy Now |