Part Details for SU9V-10005 by TOKIN Corporation
Overview of SU9V-10005 by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU9V-10005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79362732
|
Verical | Common Mode Chokes Dual 500uH 1kHz 1A 0.3Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 794 |
|
$0.8416 / $0.9521 | Buy Now |
|
Quest Components | 635 |
|
$0.8780 / $2.1950 | Buy Now | |
DISTI #
C1S749900026863
|
Chip1Stop | Common Mode Chokes RoHS: Compliant pbFree: No Container: Bulk | 4 |
|
$0.9900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 794 |
|
$0.4390 / $3.0470 | Buy Now |