Part Details for SUD23N06-31-HXY by HXY
Overview of SUD23N06-31-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUD23N06-31-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 20A 27m 1PCSNChannel TO-252-2L MOSFETs ROHS | 200 |
|
$0.1485 / $0.2661 | Buy Now |