Part Details for SUF4004 by Diotec Semiconductor AG
Overview of SUF4004 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUF4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SUF4004CT-ND
|
DigiKey | DIODE GEN PURP 400V 1A MELF Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT), Digi-Reel® |
4000 In Stock |
|
$0.0379 / $0.3800 | Buy Now |
DISTI #
637-SUF4004
|
Mouser Electronics | Rectifiers Ultrafast, Melf, 400V, 1A, 175C RoHS: Compliant | 4729 |
|
$0.0560 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - Melf - 400V - 1A - 50ns RoHS: Compliant |
100000 In Stock 150000 Factory Stock |
|
$0.0328 / $0.0414 | Buy Now |
DISTI #
80314834
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 100000 |
|
$0.0448 / $0.0575 | Buy Now |
DISTI #
80894611
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2413 | Americas - 15000 |
|
$0.0498 / $0.0753 | Buy Now |
DISTI #
78440465
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin MELF T/R Min Qty: 1430 Package Multiple: 10 | Americas - 9000 |
|
$0.0587 | Buy Now |
DISTI #
SUF4004-DIO
|
TME | Diode: rectifying, SMD, 400V, 1A, 50ns, MELF plastic, Ufmax: 1.25V Min Qty: 10 | 9000 |
|
$0.0380 / $0.0986 | Buy Now |
|
ComSIT USA | HIGH EFFICIENT PLASTIC SILICON RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL RoHS: Compliant | Europe - 3750 |
|
RFQ | |
|
Master Electronics | Diode - Ultrafast - Melf - 400V - 1A - 50ns RoHS: Compliant |
100000 In Stock 150000 Factory Stock |
|
$0.0328 / $0.0414 | Buy Now |
Part Details for SUF4004
SUF4004 CAD Models
SUF4004 Part Data Attributes
|
SUF4004
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SUF4004
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SUF4004
This table gives cross-reference parts and alternative options found for SUF4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUF4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, GLASS, LL-41, MELF-2 | Bkc Semiconductors Inc | SUF4004 vs LL4936 |