-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER, FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7818
|
Newark | N-Channel 200-V (D-S) 175C Mosfet Rohs Compliant: Yes |Vishay SUM90330E-GE3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.8820 | Buy Now |
DISTI #
SUM90330E-GE3
|
Avnet Americas | N-CHANNEL 200-V (D-S) 175C MOSFET - Tape and Reel (Alt: SUM90330E-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.6689 / $0.8498 | Buy Now |
DISTI #
78-SUM90330E-GE3
|
Mouser Electronics | MOSFET 200V Vds 20V Vgs TO-263 RoHS: Compliant | 3068 |
|
$0.6200 / $1.6500 | Buy Now |
|
Future Electronics | 200Volt, 35.1Amp, 37.5 mOhm, N-Channel, D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6300 / $0.6800 | Buy Now |
|
Future Electronics | 200Volt, 35.1Amp, 37.5 mOhm, N-Channel, D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6300 / $0.6800 | Buy Now |
DISTI #
SUM90330E-GE3
|
TTI | MOSFET 200V Vds 20V Vgs TO-263 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6190 / $0.6700 | Buy Now |
DISTI #
SUM90330E-GE3
|
Avnet Americas | N-CHANNEL 200-V (D-S) 175C MOSFET - Tape and Reel (Alt: SUM90330E-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.6689 / $0.8498 | Buy Now |
DISTI #
SUM90330E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 200V, 35.1A, Idm: 70A Min Qty: 800 | 0 |
|
$0.9600 | RFQ |
DISTI #
SUM90330E-GE3
|
Avnet Americas | N-CHANNEL 200-V (D-S) 175C MOSFET - Tape and Reel (Alt: SUM90330E-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.6689 / $0.8498 | Buy Now |
DISTI #
SUM90330E-GE3
|
Avnet Asia | N-CHANNEL 200-V (D-S) 175C MOSFET (Alt: SUM90330E-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 88 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUM90330E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUM90330E-GE3
Vishay Intertechnologies
POWER, FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 54.45 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 35.1 A | |
Drain-source On Resistance-Max | 0.0375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 94 ns | |
Turn-on Time-Max (ton) | 74 ns |