Part Details for SUN-0955Y-0327-45P5.0 by S&S
Overview of SUN-0955Y-0327-45P5.0 by S&S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUN-0955Y-0327-45P5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80dB Active (driven circuit included) Magnetic 2.7kHz Plugin,D=9.2mm Buzzers ROHS | 120 |
|
$0.1450 / $0.2716 | Buy Now |