Part Details for SURA8120T3G by onsemi
Overview of SURA8120T3G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SURA8120T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2729
|
Newark | Rectifier, Aec-Q101, 2A, 200V, Do-214Ac |Onsemi SURA8120T3G Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3160 | Buy Now |
DISTI #
76T7443
|
Newark | Rec Sma 1A 200V Ultfst Tr/Reel Rohs Compliant: Yes |Onsemi SURA8120T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SURA8120T3G
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SURA8120T3G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
70300605
|
RS | ON Semi SURA8120T3G, SMT Diode, 200V 2A, 35ns, 2-Pin DO-214AC | ON Semiconductor SURA8120T3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 / $0.4300 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 730 |
|
$0.2400 / $0.7500 | Buy Now |
|
Rochester Electronics | MURA115 - Rectifier Diode, 2A, 200V RoHS: Compliant Status: Obsolete Min Qty: 1 | 155 |
|
$0.2348 / $0.2762 | Buy Now |
DISTI #
SURA8120T3G
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SURA8120T3G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
SURA8120T3G
|
TME | Diode: rectifying, SMD, 200V, 1A, 35ns, SMA, Ufmax: 0.71V, Ifsm: 40A Min Qty: 5 | 0 |
|
$0.1080 / $0.1610 | RFQ |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
SURA8120T3G
|
Avnet Asia | Diode Switching 200V 2A 2-Pin SMA T/R (Alt: SURA8120T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 25000 |
|
RFQ |
Part Details for SURA8120T3G
SURA8120T3G CAD Models
SURA8120T3G Part Data Attributes:
|
SURA8120T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SURA8120T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V, SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SURA8120T3G
This table gives cross-reference parts and alternative options found for SURA8120T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SURA8120T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVUA120VT3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V, 5000-REEL, Automotive Qualified | onsemi | SURA8120T3G vs NRVUA120VT3G |
MURA120T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V 200 V, SMA, 5000-REEL | onsemi | SURA8120T3G vs MURA120T3G |
MURA120T3 | Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V 200 V, SMA, 5000-REEL | onsemi | SURA8120T3G vs MURA120T3 |