Part Details for SURA8205T3G by onsemi
Overview of SURA8205T3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SURA8205T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SURA8205T3G
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 50V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SURA8205T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 95000 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Rochester Electronics | MURA205 - Rectifier Diode, 2A, 50V RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$0.1561 / $0.1836 | Buy Now |
|
Flip Electronics | Stock, ship today | 95000 |
|
$0.2000 | RFQ |
Part Details for SURA8205T3G
SURA8205T3G CAD Models
SURA8205T3G Part Data Attributes
|
SURA8205T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SURA8205T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA,2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SURA8205T3G
This table gives cross-reference parts and alternative options found for SURA8205T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SURA8205T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SURA8205T3G vs ER2A |
FM201L-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SURA8205T3G vs FM201L-HF |
E2AF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SURA8205T3G vs E2AF |
SEFMBF201 | Rectifier Diode, | Surge Components Inc | SURA8205T3G vs SEFMBF201 |
SS25AF4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SURA8205T3G vs SS25AF4 |
SURS8205T3G | 50 V, 2 A Ultrafast Rectifier, SMB, 2500-REEL, Automotive Qualified | onsemi | SURA8205T3G vs SURS8205T3G |
UFM201-T | Rectifier Diode, | Rectron Semiconductor | SURA8205T3G vs UFM201-T |
NRVS2A | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | SURA8205T3G vs NRVS2A |
SS25LHRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SURA8205T3G vs SS25LHRHG |
SR25L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SURA8205T3G vs SR25L-SMA-R |