Part Details for SUS102405BP-G by Cosel USA Inc
Overview of SUS102405BP-G by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUS102405BP-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUS102405BP-G-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$40.2200 | Buy Now |
DISTI #
436-SUS102405BP-G
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 5V 2A SMD/SMT RoHS: Compliant | 0 |
|
$33.7000 / $39.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.3300 | Buy Now |
DISTI #
000000000003619485
|
Sager | Isolated DC/DC Converters - SMD 10W 5V 2A SMD/SMT Min Qty: 1 | 0 |
|
$33.1400 / $33.6300 | Buy Now |
Part Details for SUS102405BP-G
SUS102405BP-G CAD Models
SUS102405BP-G Part Data Attributes
|
SUS102405BP-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS102405BP-G
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 39.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 21 mm |
Alternate Parts for SUS102405BP-G
This table gives cross-reference parts and alternative options found for SUS102405BP-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUS102405BP-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S5-A | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | SUS102405BP-G vs PYB10-Q24-S5-A |
PYB10-Q24-S5-T | 5 Vdc, 2 A, 10 W, 9~36 Vdc Input Range | CUI Inc | SUS102405BP-G vs PYB10-Q24-S5-T |
PYBE10-Q24-S5 | 5 Vdc, 2 A, 10 W, 9 ~ 36 Vdc Input Range | CUI Inc | SUS102405BP-G vs PYBE10-Q24-S5 |
SUS102405BP | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, SMD-6 | Cosel USA Inc | SUS102405BP-G vs SUS102405BP |
PDQE10-Q24-S5-D | 5 Vdc, 2 A, 10 W, 9~36 Vdc Input Range | CUI Inc | SUS102405BP-G vs PDQE10-Q24-S5-D |
PYB10-Q24-S5 | 5 Vdc, 2 A, 10 W, 9~36 Vdc Input Range | CUI Inc | SUS102405BP-G vs PYB10-Q24-S5 |
PDQ10-Q24-S5-D | 5 Vdc, 2.0 A, 10 W, 9 ~ 36 Vdc | CUI Inc | SUS102405BP-G vs PDQ10-Q24-S5-D |