Part Details for SV/PS1 by Velleman Inc
Overview of SV/PS1 by Velleman Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV/PS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6062
|
Newark | Mini Piezo Siren 6-15Vdc/140Ma 107Db W/Leads/Box (Carton) |Velleman SV/PS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $4.0800 | Buy Now |
|
Onlinecomponents.com | Audio Siren Piezo 6VDC 14VDC 200mA 12VDC 107dBA 1500Hz to 3500Hz Wire Lead Bracket Mount Box |
201 In Stock |
|
$3.8300 / $13.7900 | Buy Now |
DISTI #
2131223
|
Jameco Electronics | Miniature Piezo Siren with 14 Inch Leads 6-15VDC 107dB Min Qty: 1 Container: Each | 56 |
|
$5.9500 / $7.9500 | Buy Now |