Part Details for SV-ELE-10K-6240PC by Staco Energy Products Co
Overview of SV-ELE-10K-6240PC by Staco Energy Products Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV-ELE-10K-6240PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6484
|
Newark | 10Kva/10Kw Rack Power Conditioner, 240V/60Hz Factory Set |Staco Energy Products SV-ELE-10K-6240PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5874-SVELE10K6240PC
|
Mouser Electronics | Power Conditioning Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running, Single Phase, Up to 0.97 pf @ 100% Linear L | 0 |
|
$3,520.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,290.6600 / $2,347.2200 | Buy Now |