Part Details for SV-LED-325E by Ohmite Mfg Co
Overview of SV-LED-325E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV-LED-325E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7627
|
Newark | Heat Sink, 5.6Deg C/W, Led Module, Product Range:S Series, For Use With:Power Led Modules, Heat Sink Material:-, Thermal Resistance:5.6°C/W, External Height:25Mm, External Diameter:21.6Mm, Diameter:21.6Mm, Height:25Mm Rohs Compliant: Yes |Ohmite SV-LED-325E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$2.7100 | Buy Now |
DISTI #
SV-LED-325E-ND
|
DigiKey | ROUND HEAT SINK LED MODULES Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
229 In Stock |
|
$2.7057 / $3.9500 | Buy Now |
DISTI #
588-SV-LED-325E
|
Mouser Electronics | Heat Sinks - LED 25mm HT for LED Mod RoHS: Compliant | 710 |
|
$2.7000 / $3.9000 | Buy Now |
DISTI #
70255639
|
RS | Heat Sink, Degreased, For Star LED Modules,25mm | Ohmite SV-LED-325E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14 |
|
$3.5900 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Extruded 5.6°C/W RoHS: Compliant |
240 On Order |
|
$2.7700 / $3.9100 | Buy Now |
DISTI #
52954152
|
Verical | Heat Sink Passive Extruded 5.6°C/W RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 45 |
|
$4.0844 / $4.2677 | Buy Now |
DISTI #
SV-LED-325E
|
TTI | Heat Sinks - LED 25mm HT for LED Mod pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$2.7300 / $3.4300 | Buy Now |
DISTI #
SV-LED-325E
|
TME | Heatsink: extruded, grilled, LED, natural, H: 25mm, aluminium, raw Min Qty: 24 | 0 |
|
$2.9700 | RFQ |
DISTI #
SV-LED-325E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 24 | 0 |
|
$2.8400 / $3.0500 | Buy Now |
|
Master Electronics | Heat Sink Passive Extruded 5.6°C/W RoHS: Compliant |
240 On Order |
|
$2.7700 / $3.9100 | Buy Now |