Part Details for SV01GA101KAA by Kyocera AVX Components
Overview of SV01GA101KAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV01GA101KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SV01GA101KAA
|
Avnet Americas | High Voltage MLC Capacitor 100pF 2000V C0G 10% 2-Pin Radial Bulk - Bulk (Alt: SV01GA101KAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SV01GA101KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100PF 2KV 10% 4.32MM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
SV01GA101KAA
|
Avnet Americas | High Voltage MLC Capacitor 100pF 2000V C0G 10% 2-Pin Radial Bulk - Bulk (Alt: SV01GA101KAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SV01GA101KAA
|
Avnet Americas | High Voltage MLC Capacitor 100pF 2000V C0G 10% 2-Pin Radial Bulk - Bulk (Alt: SV01GA101KAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SV01GA101KAA
SV01GA101KAA CAD Models
SV01GA101KAA Part Data Attributes
|
SV01GA101KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV01GA101KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2520, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV01GA101KAA
This table gives cross-reference parts and alternative options found for SV01GA101KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV01GA101KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20HV60P101KC | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2520, | KEMET Corporation | SV01GA101KAA vs 20HV60P101KC |