Part Details for SV14AA103KAR by Kyocera AVX Components
Overview of SV14AA103KAR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV14AA103KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4055-ND
|
DigiKey | CAP CER 10000PF 1KV NP0 RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
414 In Stock |
|
$7.6478 / $12.2400 | Buy Now |
DISTI #
581-SV14AA103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1kV .01uF C0G(NP0) 10 % 5.08 mm RoHS: Compliant | 300 |
|
$7.5000 / $12.0000 | Buy Now |
DISTI #
SV14AA103KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1kV .01uF C0G(NP0) 10 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0600 / $11.9700 | Buy Now |
Part Details for SV14AA103KAR
SV14AA103KAR CAD Models
SV14AA103KAR Part Data Attributes:
|
SV14AA103KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV14AA103KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.7 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV14AA103KAR
This table gives cross-reference parts and alternative options found for SV14AA103KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV14AA103KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV64AA103KAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV14AA103KAR vs SV64AA103KAR |