Part Details for SV275K7BL1 by Bourns Inc
Overview of SV275K7BL1 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV275K7BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SV275K7BL1-ND
|
DigiKey | SV 275VRMS 7MM BULK L1 Min Qty: 20700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1449 | Buy Now |
DISTI #
SV275K7BL1
|
Avnet Americas | Varistor Medium Voltage 275V 220pF 10A 350VDC 7mm Through Hole Bulk - Bulk (Alt: SV275K7BL1) RoHS: Not Compliant Min Qty: 20700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1329 / $0.1510 | Buy Now |
DISTI #
652-SV275K7BL1
|
Mouser Electronics | Varistors SV 275Vrms 7mm Bulk L1 RoHS: Compliant | 1717 |
|
$0.1340 / $0.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1320 / $0.2764 | Buy Now | |
DISTI #
SV275K7BL1
|
Avnet Americas | Varistor Medium Voltage 275V 220pF 10A 350VDC 7mm Through Hole Bulk - Bulk (Alt: SV275K7BL1) RoHS: Not Compliant Min Qty: 20700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1329 / $0.1510 | Buy Now |
|
Ameya Holding Limited | Min Qty: 900 | 17990 |
|
$0.1963 / $0.2086 | Buy Now |
DISTI #
SV275K7BL1
|
Avnet Americas | Varistor Medium Voltage 275V 220pF 10A 350VDC 7mm Through Hole Bulk - Bulk (Alt: SV275K7BL1) RoHS: Not Compliant Min Qty: 20700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1329 / $0.1510 | Buy Now |
|
Master Electronics | 0 |
|
$0.1320 / $0.2764 | Buy Now |
Part Details for SV275K7BL1
SV275K7BL1 CAD Models
SV275K7BL1 Part Data Attributes
|
SV275K7BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SV275K7BL1
Bourns Inc
Varistor, 44J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 44 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 350 V |