Part Details for SV275K7RL1 by Bourns Inc
Overview of SV275K7RL1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV275K7RL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4505
|
Newark | Sv 275Vrms 7Mm Rp L1 /Tape & Reel - 12" Reel |Bourns SV275K7RL1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1670 | Buy Now |
DISTI #
118-SV275K7RL1TR-ND
|
DigiKey | SV 275VRMS 7MM RP L1 Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1479 | Buy Now |
DISTI #
SV275K7RL1
|
Avnet Americas | Varistor Medium Voltage 275V 220pF 10A 350VDC 7mm Through Hole T/R - Tape and Reel (Alt: SV275K7RL1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 / $0.1541 | Buy Now |
DISTI #
652-SV275K7RL1
|
Mouser Electronics | Varistors SV 275Vrms 7mm RP L1 RoHS: Compliant | 0 |
|
$0.1360 / $0.1470 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1347 / $0.2821 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1347 / $0.2821 | Buy Now |
Part Details for SV275K7RL1
SV275K7RL1 CAD Models
SV275K7RL1 Part Data Attributes
|
SV275K7RL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SV275K7RL1
Bourns Inc
Varistor, 44J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 44 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR, 11.8 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 350 V |