Part Details for SV3321 by Omega Engineering
Overview of SV3321 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV3321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH7296
|
Newark | High Pressure Valve Rohs Compliant: Yes |Omega SV3321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2800 | Buy Now |
DISTI #
SV3321
|
Avnet Americas | OMEGA-FLO 2-WAY HIGH PRESSURE SOLENOID VALVES - Bulk (Alt: SV3321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$160.6165 / $183.2032 | Buy Now |
DISTI #
SV3321
|
Avnet Americas | OMEGA-FLO 2-WAY HIGH PRESSURE SOLENOID VALVES - Bulk (Alt: SV3321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$160.6165 / $183.2032 | Buy Now |
DISTI #
SV3321
|
Avnet Americas | OMEGA-FLO 2-WAY HIGH PRESSURE SOLENOID VALVES - Bulk (Alt: SV3321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$160.6165 / $183.2032 | Buy Now |
DISTI #
3909465
|
Farnell | SOLENOID VALVE, 1/4"NPT, 1300PSI, 120VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$167.1701 | Buy Now |