Part Details for SV80 by Lumberg Connect GmbH
Overview of SV80 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7639
|
Newark | Din Audio/Video Connector, Plug, 8, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg SV80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1544 |
|
$8.1200 / $11.3400 | Buy Now |
DISTI #
SV80
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 8, 5A, 60V Min Qty: 1 | 971 |
|
$4.8300 / $6.9100 | Buy Now |
DISTI #
1321482
|
element14 Asia-Pacific | PLUG, DIN, STRAIGHT, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 1544 |
|
$6.9742 / $7.6290 | Buy Now |
DISTI #
1321482
|
Farnell | PLUG, DIN, STRAIGHT, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1544 |
|
$5.2754 / $8.8175 | Buy Now |
Part Details for SV80
SV80 CAD Models
SV80 Part Data Attributes
|
SV80
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
SV80
Lumberg Connect GmbH
Circular Connector, 8 Contact(s), Copper-Zinc Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LUMBERG | |
Additional Feature | STANDARD: IEC 60130-9 | |
Backshell Type | SOLID | |
Body Depth | 1.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ZINC | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Reference Standard | VDE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER ALLOY | |
Terminal Length | 1.201 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |