Part Details for SVC10120VB_R2_00001 by PanJit Group
Overview of SVC10120VB_R2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVC10120VB_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SVC10120VB_R2_00001CT-ND
|
DigiKey | DIODE SCHOTTKY 120V 10A TO277B Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3659 In Stock |
|
$0.1710 / $0.6100 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 120V TO277B SMT | 0 |
|
$0.2826 / $0.3250 | RFQ |