Part Details for SVC272-TL-E by onsemi
Overview of SVC272-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVC272-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVC272-TL-E
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 16V 44.91pF 3-Pin MCPH T/R - Tape and Reel (Alt: SVC272-TL-E) RoHS: Compliant Min Qty: 4902 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.1265 / $0.1510 | Buy Now |
|
Bristol Electronics | 2406 |
|
RFQ | ||
|
Quest Components | VARIABLE CAPACITANCE DIODE | 1924 |
|
$0.2100 / $0.5250 | Buy Now |
|
Rochester Electronics | SVC272 - Diffused Junction Type Silicon Varactor Diode For FM Receiver Electronic Tuning Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 464800 |
|
$0.1450 / $0.1706 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
$0.1020 | RFQ |
Part Details for SVC272-TL-E
SVC272-TL-E CAD Models
SVC272-TL-E Part Data Attributes:
|
SVC272-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SVC272-TL-E
onsemi
Varactor Diode, 14V, 50nA, CR=2.3, Q=150, Monolithic Dual MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 16 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 47.37 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Quality Factor-Min | 150 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for SVC272-TL-E
This table gives cross-reference parts and alternative options found for SVC272-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC272-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC272 | DIODE VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | onsemi | SVC272-TL-E vs SVC272 |