Part Details for SVC75C3B07B2-27.000M by Suntsu Electronics Inc
Overview of SVC75C3B07B2-27.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SVC75C3B07B2-27.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SVC75C3B07B2-27.000M-ND
|
DigiKey | XTAL OSC VCXO 27.0000MHZ CMOS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
877 In Stock |
|
$2.2967 / $2.9800 | Buy Now |
DISTI #
53543794
|
Verical | Ceramic SMD 6 Pad CMOS VCXO Min Qty: 22 Package Multiple: 1 | Americas - 877 |
|
$2.2967 / $2.9850 | Buy Now |
Part Details for SVC75C3B07B2-27.000M
SVC75C3B07B2-27.000M CAD Models
SVC75C3B07B2-27.000M Part Data Attributes:
|
SVC75C3B07B2-27.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SVC75C3B07B2-27.000M
Suntsu Electronics Inc
CMOS Output Clock Oscillator, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 30% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |