Part Details for SVF24-3,50 by Altech Corporation
Overview of SVF24-3,50 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF24-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF24-3,50-ND
|
DigiKey | PLUG PCB 24P 350MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6014 | Buy Now |
DISTI #
845-SVF24350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 24 Pole, 3.50mm, vert. | 0 |
|
$10.4400 / $11.4000 | Order Now |
DISTI #
71972187
|
RS | Pluggable PCB Terminal Block,24P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVF24-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1300 / $11.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $12.8000 | Buy Now |
DISTI #
10117498
|
TestEquity LLC | Altech SVF24-3,50 PCB Plug, 24 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$13.9800 | Buy Now |