Part Details for SVR16-5,00-K by Altech Corporation
Overview of SVR16-5,00-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVR16-5,00-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVR16-5,00-K-ND
|
DigiKey | PLUG PCB SCREW VERT 5MMPS 16P 12 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8726 | Buy Now |
DISTI #
845-SVR16500K
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 16 Pole, 5.00mm, reversed header | 0 |
|
$7.9800 / $8.7600 | Order Now |
DISTI #
71972370
|
RS | Pluggable PCB Block,16P,5mm PS, Reversed Header,12A,300V,30-14AWG, Green, Screw | Altech Corp SVR16-5,00-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $8.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.1300 | Buy Now |
DISTI #
10116764
|
TestEquity LLC | Altech SVR16-5,00-K PCB Plug, 16 Pole, 5.00mm, reversed header 12A, 300V, 30-14AWG, green, screw flange | 0 |
|
$10.6900 | Buy Now |
Part Details for SVR16-5,00-K
SVR16-5,00-K CAD Models
SVR16-5,00-K Part Data Attributes:
|
SVR16-5,00-K
Altech Corporation
Buy Now
|
Compare Parts:
SVR16-5,00-K
Altech Corporation
|
Samacsys Manufacturer | Altech |