Part Details for SW GP501/15-20 AT by Standex-Meder Electronics
Overview of SW GP501/15-20 AT by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW GP501/15-20 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1342-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 200V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3264 In Stock |
|
$0.4383 / $0.8500 | Buy Now |
DISTI #
STXSW GP501/15-20 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SW GP501/15-20 AT
|
TTI | Magnetic / Reed Switches REED SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4700 | Buy Now |