Part Details for SW-008 by Brainboxes LLC
Overview of SW-008 by Brainboxes LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2323
|
Newark | Light Industrial Ethernet Switch, 8Port, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail/Wall, Port Types:Rj45 X 8, Input Voltage Type:Vdcrohs Compliant: Yes |Brainboxes SW-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4100 | Buy Now |
DISTI #
2265-SW-008-ND
|
DigiKey | 8 PORT 10/100 ETHERNET SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$73.3568 / $91.0600 | Buy Now |
DISTI #
360-SW-008
|
Mouser Electronics | Managed Ethernet Switches 8 Port 10/100 Ethernet Switch RoHS: Compliant | 75 |
|
$71.5500 | Buy Now |
DISTI #
74781565
|
RS | Ethernet Switch, 8 Port 10/100 | Brainboxes SW-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$75.1400 | RFQ |
DISTI #
SW-008
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 5÷30VDC, RJ45 Min Qty: 1 | 17 |
|
$77.5100 / $89.4300 | Buy Now |
|
NAC | 8 PRT ETHERNET SWITCH 10/100 MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$89.6700 | Buy Now |
|
Neutron USA | 8 PRT ETHERNET SWITCH 10/100 MB +14F TO +140F INTEGRAL WALL MOUNT | 50 |
|
$68.8900 | Buy Now |