Part Details for SW-1628A(09) by Hirose Electric Co Ltd
Overview of SW-1628A(09) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SW-1628A(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-1628A(09)-ND
|
DigiKey | CONN RCPT 28P WIRE WRAP 26-30AWG Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$7.1315 | Buy Now |
DISTI #
SW-1628A(09)
|
Avnet Americas | Connector Rectangular Receptacle 28 Position 2.5mm Wire Wrap Through Hole Straight - Bag (Alt: SW-1628A(09)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-SW1628A09
|
Mouser Electronics | Headers & Wire Housings 28P F WRAPPING CON SILVER PLATED RoHS: Compliant | 61 |
|
$5.2900 / $7.5800 | Buy Now |
DISTI #
SW-1628A(09)
|
Avnet Americas | Connector Rectangular Receptacle 28 Position 2.5mm Wire Wrap Through Hole Straight - Bag (Alt: SW-1628A(09)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 5 |
|
$2.5980 / $3.8760 | Buy Now |
Part Details for SW-1628A(09)
SW-1628A(09) CAD Models
SW-1628A(09) Part Data Attributes:
|
SW-1628A(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SW-1628A(09)
Hirose Electric Co Ltd
Rectangular Connector, 28 Contact(s), Female, 0.098 inch Pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |