Part Details for SW-T2-2B-A-T1-S-03 by Adam Technologies Inc
Overview of SW-T2-2B-A-T1-S-03 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-T2-2B-A-T1-S-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-T2-2B-A-T1-S-03-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Box |
79 In Stock |
|
$2.2900 / $3.5700 | Buy Now |
DISTI #
737-SWT22BAT1S03
|
Mouser Electronics | Toggle Switches IP67 SEALED MINIATURE TOGGLE SWI RoHS: Compliant | 0 |
|
$2.0400 / $3.5700 | Order Now |
DISTI #
74895661
|
RS | Toggle switch, IP67, sealed miniature, SPDT, on-on, solder type | Adam Tech SW-T2-2B-A-T1-S-03 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Future Electronics | IP67 Sealed Miniature Toggle Switch, copper alloy silver plated, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 200Box |
|
$2.3900 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Sealed Miniature Toggle Switch SPDT 5A Solder - Box RoHS: Compliant | 0 |
|
$1.6100 / $2.9000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$2.6300 / $2.8100 | Buy Now |