Part Details for SW11 WH005 by Alpha Wire
Overview of SW11 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW11 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3855
|
Newark | Spiral Wrap, Pe, White, 0.25In Od, 100Ft, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, Wrap Material:Polyethylene, Wrap Color:White, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire SW11 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$123.3500 / $165.9800 | Buy Now |
DISTI #
ASW11W-100-ND
|
DigiKey | SPIRAL WRAP 0.16" X 100' WHITE Min Qty: 1 Lead time: 4 Weeks Container: Spool |
27 In Stock |
|
$119.4890 / $150.5400 | Buy Now |
DISTI #
602-SW11-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/4in SPIRAL WRAP 100ft SPOOL WHT RoHS: Compliant | 1 |
|
$122.3100 / $148.5100 | Buy Now |
DISTI #
71269568
|
RS | Spiral Wrap Tubing,1/4inch, Fire Resistant, White,100 | Alpha Wire SW11 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$138.5000 / $150.5400 | Buy Now |
DISTI #
1746973
|
Farnell | SPIRAL WRAP, PE, WHT, 50.8MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 40 |
|
$135.9275 | Buy Now |
Part Details for SW11 WH005
SW11 WH005 CAD Models
SW11 WH005 Part Data Attributes:
|
SW11 WH005
Alpha Wire
Buy Now
|
Compare Parts:
SW11 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |