Part Details for SW16045 by Chemtronics
Overview of SW16045 by Chemtronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW16045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9342
|
Newark | Desoldering Braid, 2.8Mm, Pk10, Braid Material:Oxygen Free Copper, Width:2.8Mm, Length:1.524M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:2.8Mm Rohs Compliant: Yes |Chemtronics SW16045 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 12 |
|
$76.2000 / $78.1500 | Buy Now |
DISTI #
SW16045-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.11" 5' Min Qty: 6 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5883 | Buy Now |
DISTI #
5168-SW16045
|
Mouser Electronics | Desoldering Braid / Solder Removal 0.110"/2.8mm-blue RoHS: Compliant | 0 |
|
$49.5800 | Order Now |
DISTI #
70693230
|
RS | Desoldering Braid, Soder-Wick No Clean, 0.110"/2.8mm-blue, 0.110"/2.8mm-blue | ITW Chemtronics SW16045 RoHS: Not Compliant Min Qty: 6 Package Multiple: 5 Container: ft. Coil | 0 |
|
$53.8500 / $58.5400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.3600 / $65.4800 | Buy Now |
Part Details for SW16045
SW16045 CAD Models
SW16045 Part Data Attributes:
|
SW16045
Chemtronics
Buy Now
|
Compare Parts:
SW16045
Chemtronics
|
Samacsys Manufacturer | Chemtronics |