Part Details for SW18015 by Chemtronics
Overview of SW18015 by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW18015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9345
|
Newark | Desoldering Braid, 0.8Mm, Pk10, Braid Material:Oxygen Free Copper, Width:0.8Mm, Length:1.524M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:0.9Mm Rohs Compliant: Yes |Chemtronics SW18015 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 58 |
|
$37.9000 / $39.0700 | Buy Now |
DISTI #
SW18015-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.03" 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$38.8233 / $40.1600 | Buy Now |
DISTI #
5168-SW18015
|
Mouser Electronics | Desoldering Braid / Solder Removal Soder-Wick Rosin | 0 |
|
$37.7500 / $38.8200 | Order Now |
DISTI #
70693232
|
RS | Desoldering Braid, Soder-Wick Rosin, 0.030"/0.8mm-white, 0.030"/0.8mm-white | ITW Chemtronics SW18015 RoHS: Not Compliant Min Qty: 6 Package Multiple: 5 Container: ft. Coil | 0 |
|
$37.2700 / $38.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7400 / $51.2800 | Buy Now |
DISTI #
CH-SW18015
|
TME | Tape: desoldering, halide-free,rosin,No Clean,ROL0, W: 0.8mm Min Qty: 1 | 9 |
|
$31.7600 / $35.2800 | Buy Now |
DISTI #
140-213
|
Techni-Tool, Inc. | Chemtronics SW18015 Solder Wick, Rosin, SMD, Micro-Circuits, 0.03" x 5 ft Roll, #1, White Label, 10/ValPk | 6 |
|
$49.4800 | Buy Now |
DISTI #
140-213
|
TestEquity LLC | Chemtronics SW18015 Solder Wick, Rosin, SMD, Micro-Circuits, 0.03" x 5 ft Roll, #1, White Label, 10/ValPk | 6 |
|
$49.4800 | Buy Now |
Part Details for SW18015
SW18015 CAD Models
SW18015 Part Data Attributes
|
SW18015
Chemtronics
Buy Now
|
Compare Parts:
SW18015
Chemtronics
|
Samacsys Manufacturer | Chemtronics |