Part Details for SW4 NA008 by Alpha Wire
Overview of SW4 NA008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW4 NA008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8015
|
Newark | Spiral Wrap, Zero Halogen Pe, Natural, 0.5In Od, 25Ft, External Diameter - Imperial:0.5", External Diameter - Metric:12.7Mm, Wrap Material:Polyethylene, Zero Halogen, Wrap Color:Natural, Reel Length (Imperial):25Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire SW4 NA008 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$21.7100 / $29.5200 | Buy Now |
DISTI #
ASW4-25-ND
|
DigiKey | SPIRAL WRAP 0.376" X 25' NAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$22.8729 / $34.2200 | Buy Now |
DISTI #
602-SW-4-25
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/2in SPIRAL WRAP 25ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$22.8700 / $32.3800 | Order Now |
DISTI #
70140268
|
RS | Tubing, Spiral Wrap, 1/2IN, PE, Natural, NOT FLAME RETARDANT, 25FT | Alpha Wire SW4 NA008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 19 |
|
$31.0600 / $34.9000 | Buy Now |
Part Details for SW4 NA008
SW4 NA008 CAD Models
SW4 NA008 Part Data Attributes
|
SW4 NA008
Alpha Wire
Buy Now
|
Compare Parts:
SW4 NA008
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |