Part Details for SWI15-15-N-P5 by CUI Inc
Overview of SWI15-15-N-P5 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI15-15-N-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4161-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 15W Min Qty: 1 Lead time: 30 Weeks Container: Box |
497 In Stock |
|
$11.6733 / $16.2400 | Buy Now |
DISTI #
490-SWI15-15-N-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc 15Vdc 1A SW NA P5 level VI RoHS: Compliant | 750 |
|
$11.6700 / $14.2000 | Buy Now |
|
Future Electronics | SWI15-N Series 15 W 15 V Output DoE Level VI NA Wall Plug AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$12.3000 / $12.9100 | Buy Now |
|
Future Electronics | SWI15-N Series 15 W 15 V Output DoE Level VI NA Wall Plug AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$12.3000 | Buy Now |
|
Future Electronics | SWI15-N Series 15 W 15 V Output DoE Level VI NA Wall Plug AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$12.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 15 Watts: 15V @ 1A - NA Input Blades - Lvl VI RoHS: Compliant |
334 In Stock |
|
$11.1300 / $14.3500 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
DISTI #
000000000006365912
|
Sager | Wall Mount AC Adapters ac-dc 15Vdc 1A SW NA P5 level VI Min Qty: 1 | 0 |
|
$12.4100 / $14.4800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 15 Watts: 15V @ 1A - NA Input Blades - Lvl VI RoHS: Compliant |
334 In Stock |
|
$11.1300 / $14.3500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters ac-dc 15Vdc 1A SW NA P5 level VI | 50 |
|
$70.1600 | Buy Now |
Part Details for SWI15-15-N-P5
SWI15-15-N-P5 CAD Models
SWI15-15-N-P5 Part Data Attributes:
|
SWI15-15-N-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI15-15-N-P5
CUI Inc
AC/DC WALL MOUNT ADAPTER 15V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |