Part Details for SWI1570A by Essentra Components
Overview of SWI1570A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI1570A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5277-ND
|
DigiKey | ROUND SPACER M5 NYLON 12.95MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1627 In Stock |
|
$0.1987 / $0.5300 | Buy Now |
DISTI #
144-SWI1570A
|
Mouser Electronics | Standoffs & Spacers SPACER:NYLON NATURAL, ID:0.205 OD: 0.500 L: 0.510 FITS #10 SCREW RoHS: Compliant | 0 |
|
$0.1950 / $0.5100 | Order Now |
DISTI #
71185722
|
RS | Non-Threaded Spacer, Nylon, .512 in Spacer, .204 in ID, .500 in OD | Essentra Components SWI1570A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1920 / $0.2090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1557 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.204 in) - 12.7 mm (0.500 in) - 13 mm (0.512 in) RoHS: Compliant | 0 |
|
$0.1551 / $0.1858 | Buy Now |